text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603DR-07300KL

RC Series 0603 0.1 W 300 kOhm ±0.5 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
110,000
Minimum Order:
5,000
Multiple Of:
5,000
45,000
Factory Stock:Factory Stock:
0
Total
$30.00
USD
Quantity
Web Price
5,000
$0.006
15,000
$0.005
50,000
$0.0049
100,000
$0.0048
200,000+
$0.0048
Product Variant Information section