text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 225,000
Multiple Of: 15,000
Quantity Web Price
225,000 $0.0025
285,000 $0.0024
345,000+ $0.0024
Total:

$562.50

USD
Attributes
Attributes Table
Resistance 150kΩ
Rated Power 0.05W
Tolerance (%) ±1%
Temp Coefficient ±250ppm/°C
Technology Thick Film
Working Voltage-Nom 25V
Operating Temp Range -55°C to +125°C
Case Size 0201 (0603 Metric)
Height - Max 0.26mm
No. of Terminations 2
Overload Voltage - Max 50V
Moisture Sensitivity Level 1