text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-070RL

RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock
2,880
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
675,000
Factory Lead Time:
25 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
100
$0.0125
250
$0.0083
500
$0.0061
1,500+
$0.0037
Product Variant Information section