text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-071M18L

RC Series 0603 0.1 W 1.18 MOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.18MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9.00
USD
Quantity
Web Price
5,000
$0.0018
50,000
$0.0015
150,000
$0.0015
375,000
$0.0014
1,000,000+
$0.0014
Product Variant Information section