text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-0722K1L

RC Series 0603 0.1 W 22.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 22.1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,918
USA:
4,918
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.01
USD
Quantity
Web Price
1
$0.0094
50
$0.0057
100
$0.0052
500
$0.0043
1,500+
$0.0037