
Manufacturer Part #
RC0603FR-0722RL
RC Series 0603 0.1 W 22 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1834 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
330,874
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
50
$0.017
100
$0.0125
500
$0.006
1,500+
$0.0037
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount