text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 10,875,966

On Order: 0
Factory Stock:Factory Stock: 25,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
250 $0.0053
750 $0.003
1,500 $0.002
2,500+ $0.0016
Total:

$0.20

USD
Attributes
Attributes Table
Resistance 33kΩ
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 150V
No. of Terminations 2
Overload Voltage - Max 150V
Moisture Sensitivity Level 1