text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-073R3L

RC Series 0603 0.1 W 3.3 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,970
USA:
2,970
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0286
100
$0.023
500
$0.0139
1,500+
$0.0098