text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-0743K2L

RC Series 0603 0.1 W 43.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 43.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15.00
USD
Quantity
Web Price
5,000
$0.003
15,000
$0.0025
25,000
$0.0024
100,000
$0.0024
150,000+
$0.0024