text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-074K02L

RC Series 0603 0.1 W 4.02 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.02kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
480,000
Minimum Order:
5,000
Multiple Of:
5,000
365,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.00
USD
Quantity
Web Price
5,000
$0.0018
25,000
$0.0015
125,000
$0.0014
250,000
$0.0014
750,000+
$0.0014