text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-074R7L

RC Series 0603 0.1 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
15,000
Germany (Online Only):
55,000
125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39.00
USD
Quantity
Web Price
5,000
$0.0078
10,000
$0.0065
20,000
$0.0064
25,000
$0.0064
75,000+
$0.0062