text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-07549KL

RC Series 0603 0.1 W 549 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 549kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.00
USD
Quantity
Web Price
5,000
$0.0016
25,000
$0.0014
100,000
$0.0014
200,000
$0.0014
500,000+
$0.0014
Product Variant Information section