text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-07620KL

RC Series 0603 0.1 W 620 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 620kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12.00
USD
Quantity
Web Price
5,000
$0.0024
25,000
$0.002
100,000
$0.002
200,000
$0.0019
500,000+
$0.0019
Product Variant Information section