text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-076M8L

RC Series 0603 0.1 W 6.8 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.8MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.50
USD
Quantity
Web Price
5,000
$0.0015
25,000
$0.0012
125,000
$0.0012
250,000
$0.0012
750,000+
$0.0012
Product Variant Information section