text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-132K67L

RC Series 0603 0.1 W 2.67 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.67kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$38.00
USD
Quantity
Web Price
20,000
$0.0019
60,000
$0.0015
200,000
$0.0014
400,000
$0.0014
800,000+
$0.0014