text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603J270CS

RC Series 0201 270 Ohm ±5 % 0.05 W ±250 ppm/°C Surface Mount Thick Film Resistor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,800.00
USD
Quantity
Web Price
15,000
$0.0049
45,000
$0.0041
75,000
$0.004
150,000
$0.004
300,000+
$0.0039
Product Variant Information section