text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0015
50,000 $0.0015
125,000 $0.0015
375,000 $0.0014
750,000+ $0.0014
Total:

$7.50

USD
Attributes
Attributes Table
Resistance 13kΩ
Rated Power 0.1W
Tolerance (%) ±5%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 150V
No. of Terminations 2
Overload Voltage - Max 150V