text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,844,860

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0025
100 $0.0016
250 $0.0014
500 $0.0013
1,500+ $0.0012
Total:

$0.00

USD
Attributes
Attributes Table
Resistance 1MΩ
Rated Power 0.1W
Tolerance (%) ±5%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 150V
No. of Terminations 2
Overload Voltage - Max 150V