text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 300

On Order: 0
Factory Stock:Factory Stock: 23,215,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
250 $0.0085
750 $0.0052
1,500 $0.0038
2,500+ $0.003
Total:

$0.20

USD
Attributes
Attributes Table
Resistance 4.7kΩ
Rated Power 0.1W
Tolerance (%) ±5%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 150V
No. of Terminations 2
Overload Voltage - Max 150V
Moisture Sensitivity Level 1