text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-0751KL

RC Series 0603 0.1 W 51 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 51kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
2,800,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
25 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.015
100
$0.0108
500
$0.0049
1,500+
$0.0029