text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-0727RL

RC Series 0805 0.125 W 27 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Stock:
917,317
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
145,000
Factory Lead Time:
5-10 Days
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0224
100
$0.0173
500
$0.0094
1,500+
$0.0062