
Manufacturer Part #
RC0805FR-07390RL
RC Series 0805 0.125 W 390 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2005 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 390Ω |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
Dielectric Withstanding Voltage: | 300V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
70,000
Minimum Order:
5,000
Multiple Of:
5,000
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0031
20,000
$0.0023
75,000
$0.0022
200,000
$0.0022
500,000+
$0.0021
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount