text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 240,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0021
50,000 $0.0019
125,000 $0.0019
375,000 $0.0018
750,000+ $0.0018
Total:

$10.50

USD
Attributes
Attributes Table
Resistance 3.3kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
Dielectric Withstanding Voltage 300V
No. of Terminations 2
Overload Voltage - Max 300V