text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,618,088

Web Price
$0.0045 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.505
Total:

$7.01

USD
Attributes
Attributes Table
Resistance 3.3kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
Dielectric Withstanding Voltage 300V
No. of Terminations 2
Overload Voltage - Max 300V