text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-0762RL

RC Series 0805 0.125 W 62 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 62Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0241
100
$0.0188
500
$0.0106
1,500+
$0.0071