text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-077K5L

RC Series 0805 0.125 W 7.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
495,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$26.50
USD
Quantity
Web Price
5,000
$0.0053
15,000
$0.0044
25,000
$0.0044
50,000
$0.0043
100,000+
$0.0043