text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-108K2L

RC Series 0805 0.125 W 8.2 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
880,000
Factory Stock:Factory Stock:
0
Total
$24.00
USD
Quantity
Web Price
10,000
$0.0024
40,000
$0.002
100,000
$0.0019
250,000
$0.0019
400,000+
$0.0019
Product Variant Information section