text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,919,890

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0062
1,500 $0.003
2,500 $0.0028
5,000 $0.0026
10,000+ $0.0025
Total:

$0.01

USD
Attributes
Attributes Table
Resistance 10kΩ
Rated Power 0.125W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
Dielectric Withstanding Voltage 300V
No. of Terminations 2
Overload Voltage - Max 300V