text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 6,794,620

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0047
100 $0.0034
250 $0.0032
500 $0.0031
1,500+ $0.0028
Total:

$0.01

USD
Attributes
Attributes Table
Resistance
Rated Power 0.125W
Rated Current 2A
Technology Thick Film
Working Voltage-Nom 150V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.6mm
Dielectric Withstanding Voltage 300V
No. of Terminations 2
Overload Voltage - Max 300V
Features and Applications

The RC0805JR-070RL is a chip resistor with lead-free terminations made by thick film process.

Features:

  • Halogen Free Epoxy
  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production

Applications:

  • All general purpose application