text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805JR-07360RL

RC Series 0805 0.125 W 360 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 360Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23.50
USD
Quantity
Web Price
5,000
$0.0047
15,000
$0.0039
25,000
$0.0039
50,000
$0.0038
100,000+
$0.0038