text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 2,000,000
Multiple Of: 10,000
Quantity Web Price
2,000,000+ $0.0061
Total:

$12,200.00

USD
Attributes
Attributes Table
Resistance 12.4kΩ
Rated Power 0.063W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Height - Max 0.4mm
No. of Terminations 2
Moisture Sensitivity Level 1