text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005F3320CS

RC Series 0402 332 Ohm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
440,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74.00
USD
Quantity
Web Price
10,000
$0.0074
30,000
$0.0061
50,000
$0.006
100,000
$0.006
200,000+
$0.0059
Product Variant Information section