text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005F6491CS

RC Series 1005 6.49 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.49kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$11,200.00
USD
Quantity
Web Price
2,000,000+
$0.0056
Product Variant Information section