text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005J000CS

RC Series 0 Ohms ±5% 0.063 W 0402 Thick Film Surface Mount Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
929,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0122
500
$0.0088
1,500
$0.0084
2,500
$0.0081
5,000+
$0.0079