text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005J272CS

RC Series 1005 2.7 kOhms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
710,000
USA:
710,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$69.00
USD
Quantity
Web Price
10,000
$0.0069
30,000
$0.0057
50,000
$0.0057
100,000
$0.0056
200,000+
$0.0055
Product Variant Information section