text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-071K13L

RC Series 1206 0.25 W 1.13 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.13kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.00
USD
Quantity
Web Price
5,000+
$0.004
Product Variant Information section