
Manufacturer Part #
RC1206FR-071KL
RC Series 1206 0.25 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1952 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Features & Applications
The RC1206FR-071KL is a chip resistor with lead-free terminations made by thick film process.
Features:
- Halogen Free Epoxy
- RoHS compliant
- Products with lead free terminations meet RoHS requirements
- Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Applications:
- All general purpose application
Pricing Section
Stock:
2,450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0091
50
$0.0072
100
$0.0069
500
$0.0063
1,500+
$0.0059
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount