text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-0723R2L

RC Series 1206 0.25 W 23.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 23.2Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
25,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$27.50
USD
Quantity
Web Price
5,000
$0.0055
20,000
$0.004
50,000
$0.0039
125,000
$0.0038
200,000+
$0.0038
Product Variant Information section