text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,715,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0172
100 $0.0073
250 $0.0061
500 $0.0054
1,500+ $0.0044
Total:

$0.03

USD
Attributes
Attributes Table
Resistance 510kΩ
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
Height - Max 0.65mm
Dielectric Withstanding Voltage 500V
No. of Terminations 2
Overload Voltage - Max 400V