
Product Variant Information section
Available Packages
Package Qty:
5,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.098 |
250 | $0.0213 |
750 | $0.0159 |
1,500 | $0.0132 |
2,500+ | $0.0115 |
Attributes
Attributes Table
Resistance | 560kΩ |
Rated Power | 0.25W |
Tolerance (%) | ±1% |
Temp Coefficient | ±100ppm/°C |
Case Size | 1206 (3216 Metric) |