text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,190,000

On Order: 0
Factory Stock:Factory Stock: 25,000
Factory Lead Time: 14 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.004
15,000 $0.0035
50,000 $0.0035
100,000 $0.0035
200,000+ $0.0034
Total:

$20.00

USD
Attributes
Attributes Table
Resistance 681Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
Height - Max 0.65mm
Dielectric Withstanding Voltage 500V
No. of Terminations 2
Overload Voltage - Max 400V