text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-077K87L

RC Series 1206 0.25 W 7.87 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.87kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28.50
USD
Quantity
Web Price
5,000
$0.0057
20,000
$0.0047
50,000
$0.0046
125,000
$0.0045
200,000+
$0.0045