text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,624,750

On Order: 0
Factory Stock:Factory Stock: 220
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0114
100 $0.0103
250 $0.0101
500 $0.0098
1,500+ $0.0096
Total:

$0.02

USD
Attributes
Attributes Table
Resistance 82Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
Height - Max 0.65mm
Dielectric Withstanding Voltage 500V
No. of Terminations 2
Overload Voltage - Max 400V