text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-1040R2L

RC Series 1206 0.25 W 40.2 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$43.00
USD
Quantity
Web Price
10,000
$0.0043
30,000
$0.0036
50,000
$0.0036
200,000
$0.0035
300,000+
$0.0034
Product Variant Information section