text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-071R5L

RC Series 1206 0.25 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
235,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$104.00
USD
Quantity
Web Price
5,000
$0.0208
10,000
$0.0169
15,000
$0.0167
20,000+
$0.0166