text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-07220RL

RC Series 1206 0.25 W 220 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,273,997
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
535,000
Factory Lead Time:
5-10 Days
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0304
100
$0.0247
500
$0.0152
1,500+
$0.011