text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-07390KL

RC Series 1206 0.25 W 390 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450,000
USA:
215,000
Germany (Online Only):
235,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$41.00
USD
Quantity
Web Price
5,000
$0.0082
10,000
$0.0067
20,000
$0.0066
25,000+
$0.0066