text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210FR-075K62L

RC Series 1210 0.5 W 5.62 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.62kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$257.50
USD
Quantity
Web Price
5,000
$0.0134
15,000
$0.0104
25,000
$0.0103
75,000
$0.01
125,000+
$0.0098
Product Variant Information section