text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210JR-0720KL

RC Series 1210 0.5 W 20 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$470.00
USD
Quantity
Web Price
5,000
$0.0235
10,000
$0.0191
15,000
$0.0189
20,000+
$0.0188
Product Variant Information section