text.skipToContent text.skipToNavigation

Manufacturer Part #

RC14JT24R0

RC Series Ø2.4x6.3mm 240 Ω ±5 % 0.25 W Molded Axial Carbon Composition Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 24Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$810.00
USD
Quantity
Web Price
5,000+
$0.162
Product Variant Information section